Festo 1 μm Replacement Filter Element for Sealing Ring
- RS Stock No.:
- 202-3632
- Mfr. Part No.:
- MS9-LFM-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€187.34
(exc. VAT)
€230.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €187.34 |
*price indicative
- RS Stock No.:
- 202-3632
- Mfr. Part No.:
- MS9-LFM-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 1μm | |
| For Use With | Sealing Ring | |
| Material | Boron Silicate Fibre | |
| Standards/Approvals | Corrosion resistance classification CRC 2-Moderate corrosion stress | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter Element | ||
Filtration Size 1μm | ||
For Use With Sealing Ring | ||
Material Boron Silicate Fibre | ||
Standards/Approvals Corrosion resistance classification CRC 2-Moderate corrosion stress | ||
- COO (Country of Origin):
- HU
Festo Series MS Replacement Filter Element, 1μm Filtration size - MS9-LFM-B, Numeric Part Number: 553037
This replacement filter element is designed to fit seamlessly within the MS series of Festo products, providing high-efficiency filtration for various industrial applications. With a filtration capability of 1μm, this element ensures effective removal of contaminants, contributing to the longevity of associated components. The use of borosilicate fibre as the filtering material enhances its reliability and performance under varying conditions.
Features & Benefits
• Provides 1μm filtration for superior contamination control
• Constructed with borosilicate fibre for enhanced durability
• Offers CRC 2 rating for moderate corrosion resistance
Applications
• Used with Festo automation systems for fluid management
• Suitable for requiring high-efficiency filtration
• Ideal for environments where moderate corrosion resistance is necessary
• Utilised in electronic and electrical manufacturing setups
What is the significance of the filtration size in this filter element?
The 1μm filtration size is critical for effectively capturing small particles, preventing wear and tear on sensitive components in pneumatic systems. This level of filtration maximises system efficiency and reliability.
How does the corrosion resistance class affect the choice of this filter?
The CRC 2 classification indicates that the filter can withstand moderate corrosion stress, making it suitable for applications in mildly aggressive environments where traditional filters may fail.
Can this filter be used in high-temperature environments?
While the filter is designed for various conditions, it is essential to consult specific guidelines and performance criteria as high temperatures may affect the filtration efficiency and the overall lifespan of the element.
How often should the filter element be replaced for optimal performance?
Replacement intervals depend on the operational environment and contaminant levels but typically range from every few weeks to several months. Monitoring performance and flow rates can help determine the best schedule for replacement.
Related links
- Festo 1 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS and D
- Festo Replacement Filter Element for Sealing Ring
- Festo 40 μm Replacement Filter Element for Sealing Ring
- Festo 0.01 μm Replacement Filter Element for 110/120 V ac
- Festo 0.01 μm Replacement Filter Element for MS
- Festo 0.01 μm Replacement Filter Element for VABD
- Festo 40 μm Replacement Filter Element for MS
