Domnick Hunter 0.01 μm Replacement Filter Element for OIL-X 50

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€262.07

(exc. VAT)

€322.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€262.07-
5 - 9€254.212%
10 +€245.826%

*price indicative

RS Stock No.:
210-8566
Mfr. Part No.:
K145AA
Manufacturer:
Domnick Hunter
Find similar products by selecting one or more attributes.
Select all

Brand

Domnick Hunter

Product Type

Replacement Filter Element

Filtration Size

0.01μm

For Use With

OIL-X 50

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

General Purpose/High Efficiency Filter G 1/4 - G1 Grade AO/AA Oil-X Plus Series


Main airline filtration for pipe sizes 1/4 in to 1in

Suitable for all types of compressor

Compatible with all compressor oils

Complete with high efficiency general purpose element (grade AO) or high efficiency oil removal element (grade AA)

Operating temperature range +1.5°C to +66°C

Corrosion protected inside and out with Alocram treatment and epoxy paint finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy