Norgren Double Acting Rodless Actuator 800mm Stroke, 40mm Bore
- RS Stock No.:
- 220-3839
- Mfr. Part No.:
- M/146240/M/800
- Manufacturer:
- Norgren
Subtotal (1 unit)**
€2,686.57
(exc. VAT)
€3,304.48
(inc. VAT)
Temporarily out of stock - back order for despatch 29-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,686.57 |
**price indicative
- RS Stock No.:
- 220-3839
- Mfr. Part No.:
- M/146240/M/800
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Norgren | |
Stroke | 800mm | |
Bore | 40mm | |
Manufacturer Series | Lintra | |
Action | Double | |
Maximum Operating Pressure | 8 bar | |
Select all | ||
---|---|---|
Manufacturer Norgren | ||
Stroke 800mm | ||
Bore 40mm | ||
Manufacturer Series Lintra | ||
Action Double | ||
Maximum Operating Pressure 8 bar | ||
Related links
- Norgren Double Acting Rodless Actuator 800mm Stroke, 40mm Bore
- Norgren Double Acting Rodless Actuator 800mm Stroke, 25mm Bore
- Norgren Double Acting Rodless Actuator 800mm Stroke, 80mm Bore
- Norgren Double Acting Rodless Actuator 800mm Stroke, 16mm Bore
- Norgren Double Acting Rodless Actuator 800mm Stroke, 32mm Bore
- Norgren Double Acting Rodless Actuator 800mm Stroke, 20mm Bore
- Norgren Double Acting Rodless Actuator 800mm Stroke, 63mm Bore
- Norgren Double Acting Rodless Actuator 800mm Stroke, 50mm Bore