SMC CRB2 Series 10 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 40mm Bore

Subtotal (1 unit)*

€240.14

(exc. VAT)

€295.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€240.14

*price indicative

RS Stock No.:
270-2765
Mfr. Part No.:
CDRB2BW40-180SZ
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Rotary Angle

180°

Action

Double

Bore

40mm

Manufacturer Series

CRB2

Maximum Operating Pressure

10 bar

COO (Country of Origin):
JP
The SMC CRB2 is vane type rotary actuator. It has interchangeable mounting.

Applicable fluid is air
Ambient temperature is 5 to 60 °C

Related links