SMC CRB2 Series Pneumatic Rotary Actuator, 180° Rotary Angle, 15mm Bore
- RS Stock No.:
- 232-8950
- Mfr. Part No.:
- CRB2BW15-180SZ
- Manufacturer:
- SMC
Subtotal (1 unit)*
€153.85
(exc. VAT)
€189.24
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.85 |
*price indicative
- RS Stock No.:
- 232-8950
- Mfr. Part No.:
- CRB2BW15-180SZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 180° | |
| Bore | 15mm | |
| Manufacturer Series | CRB2 | |
| Maximum Input Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 180° | ||
Bore 15mm | ||
Manufacturer Series CRB2 | ||
Maximum Input Pressure 10bar | ||
- COO (Country of Origin):
- JP
The SMC CRB2 series single rotary actuator has 15 size. The single vane style use specially designed seal and stopper which enable this compact type actuator to rotate up to 270 degrees. The double vane type is standardized for 90 and 100 degrees.
Two shaft options available
Port locations modified
RoHS compliant
Mounting position of the auto switch can be set freely
Port locations modified
RoHS compliant
Mounting position of the auto switch can be set freely
Related links
- SMC CRB2 Series 1.5 MPa Pneumatic Rotary Actuator 15mm Bore
- SMC CRB2 Series 0.7 MPa Double Action Pneumatic Rotary Actuator 15mm Bore
- SMC 0.7 MPa Pneumatic Rotary Actuator 15mm Bore
- SMC CRB2 Series 0.7 MPa Pneumatic Rotary Actuator 20mm Bore
- SMC CRB2 Series 10 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- SMC CRB2 Series 10 bar Single Action Rotary Actuator 30mm Bore
- SMC CRBU2 Series 10 bar Single Action Rotary Actuator 15mm Bore
- SMC CRB2 Series 10 bar Single Action Rotary Actuator 40mm Bore
