Festo, NEBV Series, For Use With Valve Terminal
- RS Stock No.:
- 136-7014
- Mfr. Part No.:
- NEBV-S1WA25-K-10-N-LE25-S9
- Manufacturer:
- Festo
Subtotal (1 unit)*
€181.92
(exc. VAT)
€223.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.92 |
*price indicative
- RS Stock No.:
- 136-7014
- Mfr. Part No.:
- NEBV-S1WA25-K-10-N-LE25-S9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBV | |
| Connection Type A | Sub D | |
| For Use With | Valve Terminal | |
| Length | 10m | |
| Standards/Approvals | RoHS | |
| Model Number | 575425 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBV | ||
Connection Type A Sub D | ||
For Use With Valve Terminal | ||
Length 10m | ||
Standards/Approvals RoHS | ||
Model Number 575425 | ||
- COO (Country of Origin):
- BG
Festo NEBV Series Connecting Cables
Festo NEBV series connecting cables for the VUVG series valves. The NEBV series pre-assembled leads have a 2-pin straight socket connection and a grey PVC cable available in a variety of lengths.
Related links
- Festo For Use With Valve Terminal
- Festo, NEBV Series
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Multi Pin Plug Connection
- Festo For Use With NEBV-S1G25-K-2.5-N-LE25
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With On Solenoid Valve via M2.5 Central Screw
- Festo For Use With On Solenoid Valve via M2.5 Central Screw (Assumption Based on context)
