Festo Adapter, DARQ Series, For Use With Mounting Sensor Boxes On Quarter Turn Actuators

Subtotal (1 unit)*

€16.51

(exc. VAT)

€20.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.51

*price indicative

RS Stock No.:
164-1338
Mfr. Part No.:
DARQ-K-X1-A1-F05-20-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Adapter

Product Type

Adapter

Series

DARQ

For Use With

Mounting Sensor Boxes On Quarter Turn Actuators

Standards/Approvals

RoHS

Contents

Adapter

Model Number

3636269

COO (Country of Origin):
CN

Festo DARQ Series Adaptor, For Use With Mounting Sensor Boxes On Quarter Turn Actuators - DARQ-K-X1-A1-F05-20-R1, Numeric Part Number: 3636269


This adaptor by Festo is designed to securely mount sensor boxes on quarter turn actuators, providing a reliable solution for automation applications. The adaptor, part of the DARQ series, offers high-quality construction and materials for durability and performance.

Features & Benefits


• Specifically designed for mounting sensor boxes on quarter turn actuators

• Compatible with the DARQ series by Festo

• Made of high alloy steel for non-corrosive and durable construction

• Conforms to RoHS standards for environmental compliance

• Lightweight design with a product weight of 350 g

Applications


• Mounting sensor boxes on quarter turn actuators

• Securing sensor boxes in industrial automation settings

• Supporting sensor technology for efficient data collection

Will it securely mount sensor boxes on quarter turn actuators?


Yes, this adaptor is specifically designed for that purpose.

Can it withstand harsh industrial environments?


Yes, the high alloy steel construction ensures durability and resistance to corrosion.

Is it compatible with other Festo products?


Yes, it is part of the DARQ series by Festo, ensuring seamless integration with other products in the range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy