Festo Adapter, DARQ Series, For Use With Mounting Sensor Boxes On Quarter Turn Actuators
- RS Stock No.:
- 164-1339
- Distrelec Article No.:
- 302-18-067
- Mfr. Part No.:
- DARQ-K-X1-A1-F05-30-R1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€16.51
(exc. VAT)
€20.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.51 |
*price indicative
- RS Stock No.:
- 164-1339
- Distrelec Article No.:
- 302-18-067
- Mfr. Part No.:
- DARQ-K-X1-A1-F05-30-R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Series | DARQ | |
| For Use With | Mounting Sensor Boxes On Quarter Turn Actuators | |
| Standards/Approvals | RoHS | |
| Model Number | 3636270 | |
| Contents | Adapter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Series DARQ | ||
For Use With Mounting Sensor Boxes On Quarter Turn Actuators | ||
Standards/Approvals RoHS | ||
Model Number 3636270 | ||
Contents Adapter | ||
- COO (Country of Origin):
- CN
Festo DARQ Series Adaptor, For Use With Mounting Sensor Boxes On Quarter Turn Actuators - DARQ-K-X1-A1-F05-30-R1, Numeric Part Number: 3636270
This adaptor by Festo is designed specifically for mounting sensor boxes on quarter-turn actuators. It offers reliable quality and functionality for automation applications.
Features & Benefits
• High alloy steel construction ensures durability and non-corrosive properties
• Designed for use with mounting sensor boxes on quarter-turn actuators
• Conforms to RoHS standards, ensuring environmental compliance
• Contains PWIS substances for safety
• Easy to install and use for quick setup and efficient operation
Applications
• Ideal for mounting sensor boxes on quarter-turn actuators in automation • Specifically designed for use with Festo sensor boxes
• Suitable for high-traffic environments requiring reliable performance
• Essential for applications requiring non-corrosive and durable materials
Can it be used with any sensor box?
Yes, this adaptor is specifically designed for use with sensor boxes from Festo.
Will it work with all quarter-turn actuators?
Yes, the DARQ-K-X1-A1-F05-30-R1 adaptor is compatible with most quarter-turn actuators in the market.
Is it easy to install?
Yes, the adaptor is easy to install and requires minimal setup for quick integration into your system.
Related links
- Festo Adapter For Use With Mounting Sensor Boxes On Quarter Turn Actuators
- Festo Mounting Adapter DARQ-K-X1-A2-F05-30-R1, For Use With Pneumatic Cylinder & Actuator
- Festo Adjustment Detector DARQ-K-P-A1-F05-30-R1, For Use With CMSX Positioner
- Festo Mounting Adapter DARQ-K-P-A2-F05-30-R1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Adapter DARQ-K-X1-A3-F05-20-R1
- Festo Mounting Adapter DARQ-K-X1-A3-F05-50-R1
- Festo DARQ Mounting Adapter Actuators, DARQ-K-X1-A3-F05-R15
- Festo Mounting Adapter DARQ-K-X1-A3-F05-R14
