Festo, NEBU Series, For Use With Controller Side, Field Device Side
- RS Stock No.:
- 202-3730
- Mfr. Part No.:
- NEBU-M12W8-K-10-N-LE8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€89.51
(exc. VAT)
€110.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.51 |
*price indicative
- RS Stock No.:
- 202-3730
- Mfr. Part No.:
- NEBU-M12W8-K-10-N-LE8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | NEBU | |
| Connection Type A | Socket | |
| For Use With | Controller Side, Field Device Side | |
| Connection Type B | Socket | |
| Length | 10m | |
| Standards/Approvals | EN 61076-2-104, EN 61076-2-101, EN 61984, RoHS | |
| Model Number | 570007 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series NEBU | ||
Connection Type A Socket | ||
For Use With Controller Side, Field Device Side | ||
Connection Type B Socket | ||
Length 10m | ||
Standards/Approvals EN 61076-2-104, EN 61076-2-101, EN 61984, RoHS | ||
Model Number 570007 | ||
- COO (Country of Origin):
- DE
Festo Plug Connector, M12 Socket to Unterminated Connector Ends, 6.3mm Cable Diameter - NEBU-M12W8-K-10-N-LE8
Get hard-to-reach sensors and actuators linked up with this Festo plug connector. Its rotatable angled socket easily slides into awkward spaces to bridge the gaps between appliances. Hooking it up to equipment is a breeze, as it comes with an open end that wires up to your chosen connector. A built-in locking screw achieves a tight hold, helping the cable withstand heavy vibrations. As it's IP67-rated for protection against dust and temporary submersion in shallow water, this is an option that keeps going strong in tough industrial conditions.
Features & Benefits
• Works with both AC and DC voltages between 0 and 30V, so it can be used with most common power sources
• Industry-standard M12 socket connector for wide compatibility
• Cable length of 10m reaches across workspaces for a flexible system layout
• Resilient PUR sheath protects against nicks and tears
Applications
• Small parts assembly
• Food production
• Material handling
Can I use this connector around high EMI levels?
Yes. This cable is shielded, dialling down the disruption from electrical noise so your sensor signals come through loud and clear.
Related links
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Controller side (Connection 2), Field Device side (Connection 1)
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Energy Chain
- Festo For Use With Energy Chain & Robot Application
