Festo, NEBU Series, For Use With Field Device Side, Controller Side
- RS Stock No.:
- 202-3577
- Mfr. Part No.:
- NEBU-M12W8-K-5-N-LE8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€62.33
(exc. VAT)
€76.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.33 |
*price indicative
- RS Stock No.:
- 202-3577
- Mfr. Part No.:
- NEBU-M12W8-K-5-N-LE8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | NEBU | |
| Connection Type A | Plug-In | |
| For Use With | Field Device Side, Controller Side | |
| Connection Type B | Cable | |
| Length | 5m | |
| Standards/Approvals | EN 61984, RoHS, EN 61076-2-104, EN 61076-2-101 | |
| Model Number | 542257 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series NEBU | ||
Connection Type A Plug-In | ||
For Use With Field Device Side, Controller Side | ||
Connection Type B Cable | ||
Length 5m | ||
Standards/Approvals EN 61984, RoHS, EN 61076-2-104, EN 61076-2-101 | ||
Model Number 542257 | ||
- COO (Country of Origin):
- DE
The Festo NEBU series pre-assembled connecting cable has a 5m length with 8-pin M12 angled plug socket connection .
Mounting type - screw lock
Round design
Product weight - 292 g
Related links
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Controller Side, Field Device Side
- Festo, NEBU Series
- Festo For Use With Energy Chain
- Festo For Use With Flow Sensors Position Transmitter
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Valve Terminal
