Festo, NEBV Series, For Use With Vppm Proportional-Pressure Regulator
- RS Stock No.:
- 203-1055
- Mfr. Part No.:
- NEBV-M12G8-KD-3-M12G4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€142.36
(exc. VAT)
€175.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.36 |
*price indicative
- RS Stock No.:
- 203-1055
- Mfr. Part No.:
- NEBV-M12G8-KD-3-M12G4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEBV | |
| Connection Type A | M12 x 1 | |
| For Use With | Vppm Proportional-Pressure Regulator | |
| Connection Type B | M12 x 1 | |
| Length | 3m | |
| Standards/Approvals | RoHS | |
| Model Number | 547888 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEBV | ||
Connection Type A M12 x 1 | ||
For Use With Vppm Proportional-Pressure Regulator | ||
Connection Type B M12 x 1 | ||
Length 3m | ||
Standards/Approvals RoHS | ||
Model Number 547888 | ||
- COO (Country of Origin):
- DE
The Festo's NEBU series 4-pin, M12 connecting cable has a length of 2.5m, 0.5m and used for VPPM proportional-pressure regulator. This device is enabled with a standard, angled cable outlet for a plug socket. It is suitable for use with energy chains and
Ambient temperature -25 to 80 °C
2 - moderate corrosion stress
Related links
- Festo VABM series Manifold for use with Vppm Proportional-Pressure Regulator, 542253
- Festo VABM series Manifold for use with Vppm Proportional-Pressure Regulator, 542252
- Festo, NEBV Series
- Festo For Use With Energy Chain
- Festo VAVE, 570971 Proportional pressure regulator
- Festo For Use With Valve Terminal
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With For Connecting Valve with the Length of 1 m
