Festo, NEBV Series, For Use With For Connecting Valve with the Length of 1 m

Subtotal (1 unit)*

€11.00

(exc. VAT)

€13.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.00

*price indicative

RS Stock No.:
203-1195
Mfr. Part No.:
NEBV-HSG2-P-1-N-LE2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plug Connector

Series

NEBV

Connection Type A

Connection Pattern S

Connection Type B

Open End Cable

For Use With

For Connecting Valve with the Length of 1 m

Length

1m

Standards/Approvals

RoHS

Model Number

566667

COO (Country of Origin):
BG
The Festo's NEBV series plug socket connecting cable for connecting valve with the length of 1m. The NEBV series assembled lead have a 2-pin straight socket which is standard with outlet for a plug socket and a grey sheath with PVC cable available in a va

Ambient temperature -5 to 60 °C

Protection class IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy