Festo, 5, KMF-1-230AC-2 Series, For Use With On Solenoid Valve with M3 Central Screw
- RS Stock No.:
- 203-1117
- Mfr. Part No.:
- KMF-1-230AC-2.5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€16.73
(exc. VAT)
€20.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.73 |
*price indicative
- RS Stock No.:
- 203-1117
- Mfr. Part No.:
- KMF-1-230AC-2.5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | 5, KMF-1-230AC-2 | |
| Connection Type A | Plug | |
| Connection Type B | Plug-In | |
| For Use With | On Solenoid Valve with M3 Central Screw | |
| Length | 2.5m | |
| Standards/Approvals | IEC 60529, RoHS | |
| Model Number | 30936 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series 5, KMF-1-230AC-2 | ||
Connection Type A Plug | ||
Connection Type B Plug-In | ||
For Use With On Solenoid Valve with M3 Central Screw | ||
Length 2.5m | ||
Standards/Approvals IEC 60529, RoHS | ||
Model Number 30936 | ||
- COO (Country of Origin):
- TR
The Festo's plug socket with cable which is pre-assembled and used for F solenoid Its mount on solenoid valve with M3 central screw. Its cable length is 2.5mm
Protection class IP67
Ambient temperature -20 to 80 °C
Related links
- Festo For Use With On Solenoid Valve with M3 Central Screw
- Festo For Use With On Solenoid Valve with M3 Central Screw
- Festo KMYZ, 193690 On Solenoid Valve via M3 Central Screw
- Festo KMYZ, 193691 On Solenoid Valve via M3 Central Screw
- Festo KMYZ, 550482 On Solenoid Valve via M3 Central Screw
- Festo KMYZ, 550324 On Solenoid Valve via M3 Central Screw
- Festo KMYZ, 550481 On Solenoid Valve via M3 Central Screw
- Festo For Use With Screw lock With hex A/F13, On Solenoid Valve via M3 Central Screw
