Festo, KMF-1-230AC-5 Series, For Use With On Solenoid Valve with M3 Central Screw
- RS Stock No.:
- 203-1249
- Mfr. Part No.:
- KMF-1-230AC-5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€21.11
(exc. VAT)
€25.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.11 |
*price indicative
- RS Stock No.:
- 203-1249
- Mfr. Part No.:
- KMF-1-230AC-5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | KMF-1-230AC-5 | |
| Connection Type A | Plug | |
| Connection Type B | Plug-In | |
| For Use With | On Solenoid Valve with M3 Central Screw | |
| Length | 5m | |
| Standards/Approvals | RoHS, IEC 60529 | |
| Model Number | 30938 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series KMF-1-230AC-5 | ||
Connection Type A Plug | ||
Connection Type B Plug-In | ||
For Use With On Solenoid Valve with M3 Central Screw | ||
Length 5m | ||
Standards/Approvals RoHS, IEC 60529 | ||
Model Number 30938 | ||
- COO (Country of Origin):
- TR
The Festo's plug socket with cable which is pre-assembled and used for F solenoid Its mount on solenoid valve with M3 central screw. Its cable length is 5mm
Protection class IP67
Ambient temperature -20 to 80 °C
Related links
- Festo KMF-1-230AC-2 Series, For Use With On Solenoid Valve with M3 Central Screw
- Festo For Use With On Solenoid Valve with M3 Central Screw
- Festo For Use With For Connecting Valve with the Length of 2.5 m
- Festo For Use With MEBH, MOEBH Valves and N2 Solenoids
- Festo For Use With F Solenoids
- Festo For Use With MFHE Series Solenoid Valve
- Festo For Use With Screw lock With hex A/F13, On Solenoid Valve via M3 Central Screw
- Festo For Use With On Solenoid Valve via M3 Central Screw Controller Side
