Festo Connector, NEBU-M8W3N-K-5-LE3 Series
- RS Stock No.:
- 203-1187
- Mfr. Part No.:
- NEBU-M8W3N-K-5-LE3
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€19.73
(exc. VAT)
€24.27
(inc. VAT)
- RS Stock No.:
- 203-1187
- Mfr. Part No.:
- NEBU-M8W3N-K-5-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connector | |
| Manufacturer Series | NEBU-M8W3N-K-5-LE3 | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connector | ||
Manufacturer Series NEBU-M8W3N-K-5-LE3 | ||
Length 5m | ||
- COO (Country of Origin):
- BG
The Festo's NEBU series 3-pin, M8 connecting cable has a length of 5m and used for proximity sensor, position transmitter, pressure switch, flow sensors, visual and inductive sensor. This device is enabled with a standard, angled cable outlet for a plug s
Ambient temperature -25 to 70 °C
Free of copper and PTFE
Free of copper and PTFE
Related links
- Festo Connector, NEBU-M12W5P-K-5-LE3 Series
- Festo For Use With Energy Chain & Robot Application
- Festo Connector, NEBU-M12W5P-K-2.5-LE3 Series
- Festo Connector, NEBU-M8G3-R-10-LE3 Series
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Energy Chain
- Festo For Use With Flow Sensors Position Transmitter
- Festo Connector, NEBU-LE5-K-1-M12G5 Series

