Festo Male 3 way M8, Right Angle to 3 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 351-613
- Mfr. Part No.:
- NEBA-M8W3N-U-5-N-LE3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€19.73
(exc. VAT)
€24.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.73 |
*price indicative
- RS Stock No.:
- 351-613
- Mfr. Part No.:
- NEBA-M8W3N-U-5-N-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 10V dc, 30V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078263 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Number of Contacts A 3 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 10V dc, 30V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078263 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is engineered to integrate field devices with controllers seamlessly. Designed with versatility in mind, this product features robust construction and compliance with stringent industry standards, ensuring reliable operation in demanding environments. The cable is characterised by its flame-retardant properties and resistance to a variety of environmental factors, making it adept for use in both indoor and outdoor applications. With its carefully crafted design and quality materials, this cable guarantees excellent conductivity and a solid connection between devices, allowing for efficient and effective data transmission and control.
Conforms to EN 61076 2 104 and EN 61984 standards for enhanced reliability
Operational voltage range from DC 10 V to 30 V to suit various applications
Immunity to surge up to 0.8 kV to protect sensitive components
Exceptional flexibility rated for more than 50000 cycles
Degree of protection rated at IP65 IP68 and IP69K for superior durability
Material composition ensures high resistance to oils ozone and microbes
Tested for high torsional strength making it ideal for dynamic applications
Lightweight design at just 96 grams ensuring ease of installation
