Festo, NEBC Series, For Use With Energy Chain
- RS Stock No.:
- 203-9834
- Distrelec Article No.:
- 301-86-974
- Mfr. Part No.:
- NEBC-M12W8-E-2-N-M12G8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€58.48
(exc. VAT)
€71.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.48 |
*price indicative
- RS Stock No.:
- 203-9834
- Distrelec Article No.:
- 301-86-974
- Mfr. Part No.:
- NEBC-M12W8-E-2-N-M12G8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBC | |
| Connection Type A | M12 x 1 | |
| Connection Type B | M12 | |
| For Use With | Energy Chain | |
| Length | 20m | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Model Number | 8080786 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBC | ||
Connection Type A M12 x 1 | ||
Connection Type B M12 | ||
For Use With Energy Chain | ||
Length 20m | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Model Number 8080786 | ||
- COO (Country of Origin):
- PL
Festo NEBC Series Cable Lead, 20m Cable Length, M12x1 Connection - NEBC-M12W8-E-2-N-M12G8, Numeric Part Number: 8080786
This cable lead provides a reliable wired connection for industrial automation equipment, designed to link M12 interfaces within moving cable guidance systems. It is intended for continuous use in energy chains, supplying signal and power between sensors, actuators and control modules over longer runs while meeting relevant industry standards.
Features & Benefits
• 8-pin M12 connections allow bidirectional device communication
• 20 m length supports extended reach in machinery layouts
• M12 x1 to M12 x1 Interface ensures direct plug-and-play integration
• EN 61076-2-101 compliance enables standardised connector mating
• 20 m length supports extended reach in machinery layouts
• M12 x1 to M12 x1 Interface ensures direct plug-and-play integration
• EN 61076-2-101 compliance enables standardised connector mating
**Applications**
• Suitable for linking sensors to PLCs within moving cable carriers
• Ideal for connecting actuators along automated production lines
• Used with FESTO systems that require energy chain routing
• Can be used for field wiring where long, flexible runs are required
• Ideal for connecting actuators along automated production lines
• Used with FESTO systems that require energy chain routing
• Can be used for field wiring where long, flexible runs are required
What connector genders are provided on this lead?
Both ends use M12 interfaces configured for mating with M12 counterparts, enabling direct male-to-male style connections for device-to-device links.
How does the cable perform in dynamic cable carrier systems?
The conductors and outer assembly are specified for routing in energy chains, permitting continuous-motion runs without interrupting signal integrity over the 20 m span.
Which pin count does the cable support for signal types?
The lead features an 8-pin arrangement suitable for combined power and multi-signal transmission to sensors and actuators.
What standards ensure compatible mating and safety of connections?
The connector geometry follows EN 61076-2-101 specifications, and the assembly meets RoHS requirements for restricted substances.
