Festo, NEBC Series, For Use With Energy Chain
- RS Stock No.:
- 204-0058
- Distrelec Article No.:
- 301-86-976
- Mfr. Part No.:
- NEBC-M12W8-E-5-N-M12G8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€75.19
(exc. VAT)
€92.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.19 |
*price indicative
- RS Stock No.:
- 204-0058
- Distrelec Article No.:
- 301-86-976
- Mfr. Part No.:
- NEBC-M12W8-E-5-N-M12G8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Series | NEBC | |
| Connection Type A | M12 x 1 | |
| For Use With | Energy Chain | |
| Connection Type B | M12 | |
| Length | 5mm | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Model Number | 8080787 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Series NEBC | ||
Connection Type A M12 x 1 | ||
For Use With Energy Chain | ||
Connection Type B M12 | ||
Length 5mm | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Model Number 8080787 | ||
- COO (Country of Origin):
- HU
Festo NEBC Series Cable, 5mm Length, M 12 x 1 Connection - NEBC-M12W8-E-5-N-M12G8, Numeric Part Number: 8080787
This cable connects M12 devices within dynamic harnesses, providing an industrial Ethernet link tailored for energy chain installations. It is designed for use where a compact, flexible connection between two M12 interfaces is required in automation and electrical systems while complying with relevant connector standards.
Features & Benefits
• Eight-conductor M12 configuration enables multi-signal transmission
• High-flex construction supports continuous motion in energy chains
• 5mm overall length permits tight routing in confined spaces
• Conforms to EN 61076-2-101 for connector compatibility assurance
• High-flex construction supports continuous motion in energy chains
• 5mm overall length permits tight routing in confined spaces
• Conforms to EN 61076-2-101 for connector compatibility assurance
**Applications**
• Suitable for linking sensors and actuators in moving cable trays
• Ideal for Ethernet communication in confined robotic cable paths
• Used with energy chain systems requiring M12 interconnects
• Can be used for Compact machine-tool signal cabling
• Used for industrial installations needing M12 to M12 connectivity
• Ideal for Ethernet communication in confined robotic cable paths
• Used with energy chain systems requiring M12 interconnects
• Can be used for Compact machine-tool signal cabling
• Used for industrial installations needing M12 to M12 connectivity
What connector types are fitted at each end?
Both ends use M12x1 threaded connectors to mate with standard M12 sockets.
How does the cable suit use in moving cable carriers?
The construction is specified for flexible operation to withstand repeated flexing within energy chains.
Which approvals ensure connector compatibility?
The design follows the EN 61076-2-101 specification to match standard M12 connector interfaces.
Are there restrictions on hazardous substances in the cable?
The materials meet RoHS requirements limiting specified hazardous substances.
