Norgren, QM/27 Series, For Use With M50
- RS Stock No.:
- 218-0723
- Mfr. Part No.:
- QM/27/2/1
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.88 |
| 5 - 9 | €10.64 |
| 10 + | €10.44 |
*price indicative
- RS Stock No.:
- 218-0723
- Mfr. Part No.:
- QM/27/2/1
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Mounting Bracket | |
| Series | QM/27 | |
| Connection Type A | Plug M8 x 1 | |
| For Use With | M50 | |
| Length | 60mm | |
| Standards/Approvals | EN 60947-5-2 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Mounting Bracket | ||
Series QM/27 | ||
Connection Type A Plug M8 x 1 | ||
For Use With M50 | ||
Length 60mm | ||
Standards/Approvals EN 60947-5-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
IMI Norgren Mounting Bracket For Use With M/50 Magnetic Reed Switches, 32mm Cylinder Diameter - QM/27 Series - QM/27/2/1
Need to install your pneumatic reed switch in a fixed position? Choose this mounting bracket from IMI Norgren. It's designed for use with NO-contact units, which respond to magnetic fields by closing an electrical circuit. A combination of metal and plastic materials makes it a durable option for industrial use. As this component is compatible with the range of M/50 models from IMI Norgren, it's suitable for a wide range of cylinders with magnetically powered pistons.
Features & Benefits
• Low weight of 100g to avoid putting strain on your system
• Small dimensions of 15 (H) x 60 (L) x 10mm (W), so it's suitable for use in tight work areas
• Accommodates cylinder diameters from 32 to 200mm for versatility
Applications
• Industrial automation
• Assembly lines
• Diagnostic imaging equipment
• Packaging industry
Can I use this unit in challenging work conditions?
Yes, you can use it in challenging working conditions as this unit is designed for use with M/50 reed switches. These models have a broad operating temperature range between -25°C and +80°C and are IP66-rated for protection against dust and water damage.
Related links
- Norgren For Use With Magnetic Switch
- Norgren For Use With Magnetic Switch
- Norgren Reed Switch QM/34 LED Indicator
- Norgren M12X1 Reed Switch QM/32 LED Indicator, QM/32
- Norgren Service Kit for QM
- Norgren For Use With Reed Switch On Cylinder
- Norgren M27 x 2 Stainless Steel Piston Rod Ball Joint, 125mm Bore Metric
- Norgren Reed Switch 10V dc, QM/34 LED Indicator
