Norgren, Switch Mounting Bracket Series, For Use With Reed Switch On Cylinder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€44.57

(exc. VAT)

€54.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€44.57
5 - 9€43.68
10 +€42.78

*price indicative

RS Stock No.:
218-0737
Mfr. Part No.:
QM/33/P32/22
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Bracket

Series

Switch Mounting Bracket

For Use With

Reed Switch On Cylinder

Length

5mm

Standards/Approvals

EN 60529 (IP 66), EN 60947-5-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The IMI Norgren Reed switch bracket is suitable for all cylinder ranges with magnetic pison.

Connector type plug in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy