SMC, ISE7 Series, For Use With Inert Gas, General Fluids/Fluids, Non-flammable Gas (ISE70), Air
- RS Stock No.:
- 701-3542
- Mfr. Part No.:
- ZS-31-C
- Manufacturer:
- SMC
Subtotal (1 unit)*
€38.20
(exc. VAT)
€46.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.20 |
*price indicative
- RS Stock No.:
- 701-3542
- Mfr. Part No.:
- ZS-31-C
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Connector Lead | |
| Series | ISE7 | |
| For Use With | Inert Gas, General Fluids/Fluids, Non-flammable Gas (ISE70), Air | |
| Connection Type B | M12 4-Pin Pre Wired Connector | |
| Length | 5m | |
| Standards/Approvals | CE Marking and UL/CSA (UL508) standards | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Connector Lead | ||
Series ISE7 | ||
For Use With Inert Gas, General Fluids/Fluids, Non-flammable Gas (ISE70), Air | ||
Connection Type B M12 4-Pin Pre Wired Connector | ||
Length 5m | ||
Standards/Approvals CE Marking and UL/CSA (UL508) standards | ||
Non Compliant
- COO (Country of Origin):
- JP
ISE70 Accessories
Related links
- SMC Panel Mount ZS-35-F Fluids do not corrode stainless steel 630 and 304, Fluids do not
- SGX Sensors VQ21TB Flammable Gas Sensor for Air Quality Monitors
- SMC For Use With Non-Inflammable Gas Non-Corrosive Gas
- SGX Sensors VQ548ZD Flammable Gas Sensor for Portable Gas Detectors
- RS PRO Orange, Black Vinyl Polyester Safety Label Flammable Gas Text 100 mm x 100mm
- SGX Sensors VQ549ZD Flammable Gas Sensor for Portable Gas Detectors
- SGX Sensors VQ548ZD-S Flammable Gas Sensor for Portable Gas Detectors
- SGX Sensors VQ549ZD/W Flammable Gas Sensor for Portable Gas Detectors
