SMC 6000 L/min 3/8 in G Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar
- RS Stock No.:
- 395-372
- Mfr. Part No.:
- AMD30-F03-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€86.54
(exc. VAT)
€106.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.54 |
*price indicative
- RS Stock No.:
- 395-372
- Mfr. Part No.:
- AMD30-F03-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 3/8 in G | |
| Maximum Flow Rate | 6000L/min | |
| Connection Thread Standard | G | |
| Filtration Size | 0.01μm | |
| Series | AMD | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.5bar | |
| Standards/Approvals | RoHS | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Port Size 3/8 in G | ||
Maximum Flow Rate 6000L/min | ||
Connection Thread Standard G | ||
Filtration Size 0.01μm | ||
Series AMD | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.5bar | ||
Standards/Approvals RoHS | ||
Bowl Material Stainless Steel | ||
The SMC Micro Mist Separator designed to remove fine oil mist and particles from compressed air systems. It ensures high air purity and protects downstream equipment, making it ideal for industrial applications.
Durable construction for long-lasting performance
Transparent bowl guard for easy maintenance
Suitable for various pneumatic systems
Related links
- SMC 6000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 6000 L/min 1 in G Pneumatic Separator, 0.5 bar to 10 bar
- SMC 6000 L/min G 1-1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 3/8 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3/8 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3700 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3700 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 350 L/min 3/8 in G Pneumatic Separator, 0.5 bar to 10 bar
