SMC 600L/min G 1/2 Mist Separator, 0.01 μm filtration, 0.05 MPa to 100 bar
- RS Stock No.:
- 655-659
- Mfr. Part No.:
- AFD40-F04C-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€105.21
(exc. VAT)
€129.41
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.21 |
*price indicative
- RS Stock No.:
- 655-659
- Mfr. Part No.:
- AFD40-F04C-A
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mist Separator | |
| Port Size | G 1/2 | |
| Maximum Flow Rate | 600L/min | |
| Sub Type | Modular FRL Unit | |
| Filtration Size | 0.01μm | |
| Series | AFD40 | |
| Maximum Operating Pressure | 100 bar | |
| Maximum Operating Temperature | -5°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mist Separator | ||
Port Size G 1/2 | ||
Maximum Flow Rate 600L/min | ||
Sub Type Modular FRL Unit | ||
Filtration Size 0.01μm | ||
Series AFD40 | ||
Maximum Operating Pressure 100 bar | ||
Maximum Operating Temperature -5°C | ||
Minimum Operating Pressure 0.05MPa | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SMC High-efficiency micro mist separator from the AFD MASS PRO series, tailored for advanced pneumatic filtration. Its built to eliminate ultra-fine oil mist and contaminants, ensuring optimal air purity for sensitive equipment. Its modular design allows seamless integration into complex air preparation setups.
Filtration efficient
Lightweight construction
Polycarbonate bowl with standard guard for safety
Related links
- SMC 600L/min G 1/2 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 600L/min G 1/2 Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 600L/min G 3/8 Mist Separator 0.05 MPa to 100 bar
- SMC 600L/min G 3/8 Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 1100L/min G 1/2 Mist Separator 0.05 MPa to 1 MPa
- SMC 1100L/min G 1/2 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 300 L/min G 1/2 Pneumatic Separator, 0.1 MPa to 100 bar
- SMC 200L/min G 1/4 Mist Separator 0.05 MPa to 10 bar
