SMC 200 l/min G 1/8 Pneumatic Separator, 0.3μm filtration, 0.5bar to 10 bar
- RS Stock No.:
- 254-8007
- Mfr. Part No.:
- AFM20-F02-6
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€52.73
(exc. VAT)
€64.86
(inc. VAT)
- RS Stock No.:
- 254-8007
- Mfr. Part No.:
- AFM20-F02-6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/8 | |
| Typical Flow | 200 l/min | |
| Filtration Size | 0.3µm | |
| Manufacturer Series | AFM | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/8 | ||
Typical Flow 200 l/min | ||
Filtration Size 0.3µm | ||
Manufacturer Series AFM | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- CN
The SMC modular style mist separator is available in body sizes 20, 30, and 40, and is offered with Rc, NPT or G thread types. The AFMs standard filtration is 0.3μm with a 99.9% filtered particle size. Body size 30 and 40 now have a transparent bowl guard
Copper, fluorine and silicone-free
Related links
- SMC 200 l/min G 1/8 Pneumatic Separator 0.5bar to 10 bar
- SMC 200L/min G 1/4 Mist Separator 0.05 MPa to 10 bar
- SMC 0.3 μm 10 bar Pneumatic Separator 200L/min max with Automatic drain
- SMC 200 L/min G 1/8 Mist Separator 0.05MPa to 1 MPa, 1.5 MPa
- SMC 200 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 200 L/min NPT 1/4 Pneumatic Separator 0.05MPa to 1 (Operating) MPa, 1.5 (Proof) MPa
- SMC 150 l/min G 1/4 Pneumatic Separator 0.5bar to 10 bar
- SMC AFM series 5 μm 1/8 in 10 bar Pneumatic Filter 200 L/min max

