SMC 120L/min 1/8 in Mist Separator, 0.01 μm filtration, 0.05 MPa to 1.5 Mpa

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€59.02

(exc. VAT)

€72.59

(inc. VAT)

RS Stock No.:
783-1889
Mfr. Part No.:
AFD20-F01-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Flow Rate

120 L/min

Port Size

1/8 in

Product Type

Mist Separator

Filtration Size

0.01 μm

Minimum Operating Pressure

0.05 MPa

Maximum Operating Pressure

1.5 Mpa

Bowl Material

Polycarbonate

Connection Thread Standard

G

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

-5 °C

Series

AC

Standards/Approvals

No

COO (Country of Origin):
CN

Modular Micro Mist Separator AFD20 - AFD40


Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle.

Simple and interchangeable mounting

Lightweight design

Filters, Lubricators and Separators


High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Note

Transparent bowl is for body size 30 and over

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy