SMC 1000 L/min Rc 1/2 Pneumatic Separator, 0.01μm filtration, 0.1MPa to 1 MPa
- RS Stock No.:
- 792-7599
- Mfr. Part No.:
- AMD350C-04BD
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-7599
- Mfr. Part No.:
- AMD350C-04BD
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | Rc 1/2 | |
| Typical Flow | 1000 L/min | |
| Filtration Size | 0.01µm | |
| Manufacturer Series | AMD | |
| Typical Flow Rated At | 0.7MPa | |
| Element Material | Glass Fibre | |
| Port Connection Thread Size | 1/2 in | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum Operating Pressure | 1 MPa | |
| Port Connection Thread Standard | Rc | |
| Minimum Operating Pressure | 0.1MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection Rc 1/2 | ||
Typical Flow 1000 L/min | ||
Filtration Size 0.01µm | ||
Manufacturer Series AMD | ||
Typical Flow Rated At 0.7MPa | ||
Element Material Glass Fibre | ||
Port Connection Thread Size 1/2 in | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +60°C | ||
Maximum Operating Pressure 1 MPa | ||
Port Connection Thread Standard Rc | ||
Minimum Operating Pressure 0.1MPa | ||
- COO (Country of Origin):
- JP
Related links
- SMC 1000 L/min Rc 3/8 Pneumatic Separator 0.05MPa to 1 MPa
- SMC 2000 L/min Rc 1/2 Pneumatic Separator 0.05MPa to 1 MPa
- SMC 6000 L/min Rc 1 Pneumatic Separator 0.1MPa to 1 MPa
- SMC Rc 1/8 Pneumatic Regulator - 2 Mpa, ARX20-01 1000 L/min ARX2
- SMC 3700 L/min Rc 1 Pneumatic Separator 0.05MPa to 1 MPa
- SMC 200 L/min Rc 1/4 Pneumatic Separator, 1 MPa to 1 Mpa
- SMC 200 L/min Rc 1/4 Pneumatic Separator 0.05MPa to 1 MPa
- SMC 1000 L/min 1/2 in NPT Mist Separator 0.05 MPa to 1.5 Mpa
