SMC Rc 1/8 Pneumatic Regulator - 2 Mpa, ARX20-01 1000L/min ARX2
- RS Stock No.:
- 395-324
- Mfr. Part No.:
- ARX20-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€17.78
(exc. VAT)
€21.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.78 |
*price indicative
- RS Stock No.:
- 395-324
- Mfr. Part No.:
- ARX20-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | Rc 1/8 | |
| Product Type | Pneumatic Regulator | |
| Series | ARX2 | |
| Overall Length | 80mm | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | R | |
| Overall Width | 35mm | |
| Standards/Approvals | RoHS, CE | |
| Overall Height | 54mm | |
| Model Number | ARX20-01 | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size Rc 1/8 | ||
Product Type Pneumatic Regulator | ||
Series ARX2 | ||
Overall Length 80mm | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard R | ||
Overall Width 35mm | ||
Standards/Approvals RoHS, CE | ||
Overall Height 54mm | ||
Model Number ARX20-01 | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- JP
The SMC regulator is designed for precision control in pneumatic systems, optimising operational efficiency for applications requiring stable discharge pressure. With a construction focusing on reliability, this piston-type regulator effectively manages air pressure, ensuring consistent performance even in demanding environments. Its compact design, featuring a slim profile, enables seamless integration in constrained spaces, making it a popular choice for both industrial and small compressor applications. The regulator is robust enough to handle inlet pressures up to 2.0 MPa, complemented by an easy-to-use handle that enhances operational comfort. Users will appreciate the careful consideration of dimensions, which promotes straightforward installation, while ensuring maintenance needs are met with minimal disruption. In essence, the ARX20-01 embodies a commitment to quality and functionality, making it an essential component for effective pneumatic management.
Compact dimensions allow for versatile installation options
Piston-type construction provides precise pressure control
Compatible with various inlet supply pressures to suit different applications
Three outlet ports for enhanced connectivity and ease of use
Lightweight design facilitates straightforward handling and maintenance
Relieving type mechanism ensures safety during operation
Excellent flow characteristics optimise air delivery
Built with durable materials to withstand demanding conditions
Related links
- SMC Rc 1/4 Pneumatic Regulator - 2 Mpa, ARX20-02 60NL/min ARX2
- SMC G 1/8 Pneumatic Regulator - 2 Mpa, ARX20-F01P 60NL/min ARX
- SMC RC Pneumatic Regulator -, G 1/8 0.05 MPa ARX20
- SMC RC NPT Pneumatic Regulator -, G 1/8 0.05 MPa ARX20
- SMC RC Pneumatic Regulator -, NPT 1/8 0.05 MPa ARX
- SMC RC Pneumatic Regulator - IR1000-01
- SMC Type G NPT Pneumatic Regulator -, NPT 1/4 0.05 MPa ARX20
- SMC Type G RC Pneumatic Regulator -, NPT 1/8 0.05 MPa ARX20
