SMC 25 Zinc Alloy 1Mpa Pneumatic Silencer, Threaded, R 3/8
- RS Stock No.:
- 280-9093
- Mfr. Part No.:
- 2505-003
- Manufacturer:
- SMC
Price Each
€8.26
(exc. VAT)
€10.16
(inc. VAT)
31 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €8.26 |
- RS Stock No.:
- 280-9093
- Mfr. Part No.:
- 2505-003
- Manufacturer:
- SMC
Related links
- SMC ANB1 Aluminium Alloy 1MPa Pneumatic Silencer R 3/4 Male
- SMC ANA1 Aluminium Alloy 1MPa Pneumatic Silencer R 1 Male
- SMC AN Copper Alloy 1MPa Pneumatic Silencer R 1/8 Male
- SMC AN Resin 1MPa Pneumatic Silencer R 3/8 Male
- SMC AN PVF 1MPa Pneumatic Silencer R 3/8 Male
- SMC ANA1 PBT 1MPa Pneumatic Silencer R 3/4 Male
- SMC AN PE 1MPa Pneumatic Silencer R 3/4 Male
- SMC ANB1 PBT 1MPa Pneumatic Silencer R 1/4 Male