- RS Stock No.:
- 847-7464
- Mfr. Part No.:
- ANA1-10
- Manufacturer:
- SMC
5 In stock for delivery within 2 working days
Added
Price Each
€38.16
(exc. VAT)
€46.94
(inc. VAT)
Units | Per unit |
1 - 4 | €38.16 |
5 - 9 | €36.26 |
10 - 24 | €35.11 |
25 + | €34.36 |
- RS Stock No.:
- 847-7464
- Mfr. Part No.:
- ANA1-10
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC ANA1 Series Silencers
The ANA1 series are high noise reduction silencers from SMC. This series keeps noise levels below 85dB(A)and has a noise reduction effect of 38dB(A).
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | R 1 Male |
Inlet Connection Type | Threaded |
Material | Aluminium Alloy |
Manufacturer Series | ANA1 |
Type | Silencer |
Maximum Input Pressure | 1MPa |
Minimum Operating Temperature | +5°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +60°C |
Threaded Inlet Connection Thread Standard | R |
Threaded Inlet Connection Thread Size | 1 |