- RS Stock No.:
- 822-3961
- Mfr. Part No.:
- MB003B
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€55.98
(exc. VAT)
€68.86
(inc. VAT)
Units | Per unit |
1 - 4 | €55.98 |
5 - 9 | €53.74 |
10 - 24 | €52.51 |
25 + | €51.39 |
- RS Stock No.:
- 822-3961
- Mfr. Part No.:
- MB003B
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Norgren Heavy Duty Silencers
Shell type pneumatic silencer range from Norgren that can be used at pressure of up to 20 bar. Constructed from aluminium for corrosion resistance with a cleanable brass element they significantly reduce he noise caused by escaping air as well as preventing particulates and contaminates entering exhaust ports and causing valve failure and other costly damage.
Excellent sound attenuation
Corrosion resistant
High flow
Low back pressure
Corrosion resistant
High flow
Low back pressure
IMI Norgren Brass Pneumatic Silencer, Heavy Duty - MB003B
Is the sound of air escaping from your pneumatic equipment causing high noise levels? Bring them down with this brass silencer from IMI Norgren.
Its a heavy-duty unit which is suitable for use in tough industrial applications. This silencer has a brass mesh screen and aluminium construction which ensures enhanced flow and a longer lifespan. It prevents particles from entering exhaust ports, helping to avoid costly damage to equipment. You can rely on this unit to handle up to 20 bar pressure.
Its a heavy-duty unit which is suitable for use in tough industrial applications. This silencer has a brass mesh screen and aluminium construction which ensures enhanced flow and a longer lifespan. It prevents particles from entering exhaust ports, helping to avoid costly damage to equipment. You can rely on this unit to handle up to 20 bar pressure.
Features and Benefits:
• High flow capacity with low back pressure
• Excellent sound attenuation
• Corrosion resistant, making this silencer a durable addition to your system
• Prevents contaminants such as metal chips, abrasive grits, and dust from entering open exhaust ports
• Excellent sound attenuation
• Corrosion resistant, making this silencer a durable addition to your system
• Prevents contaminants such as metal chips, abrasive grits, and dust from entering open exhaust ports
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | R 3/8 Male |
Inlet Connection Type | Threaded |
Material | Aluminium, Brass |
Manufacturer Series | MB |
Type | Silencer |
Maximum Input Pressure | 20bar |
Minimum Operating Temperature | -40°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +80°C |
Threaded Inlet Connection Thread Standard | R |
Threaded Inlet Connection Thread Size | 3/8 in |