Norgren MB Aluminium, Brass 20bar Pneumatic Silencer, Threaded, R 1/2 Male
- RS Stock No.:
- 822-3967
- Mfr. Part No.:
- MB004B
- Manufacturer:
- Norgren
Bulk discount available
Subtotal (1 unit)**
€64.17
(exc. VAT)
€78.93
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €64.17 |
5 - 9 | €61.61 |
10 - 24 | €60.20 |
25 + | €58.92 |
**price indicative
- RS Stock No.:
- 822-3967
- Mfr. Part No.:
- MB004B
- Manufacturer:
- Norgren
Related links
- Norgren MB Aluminium Threaded, R 1 Male
- Norgren MB Aluminium Threaded, R 1/4 Male
- Norgren MB Aluminium Threaded, R 3/8 Male
- Norgren MB Aluminium 20bar Pneumatic Silencer R 1/8 Male
- Norgren MB Aluminium 20bar Pneumatic Silencer R 3/4 Male
- Norgren MA Aluminium 20bar Pneumatic Silencer, Threaded
- Norgren T40 Bronze 10bar Pneumatic Silencer R 1/2 Male
- SMC ASN2 Brass 1.5MPa Pneumatic Silencer R 1/2 Male