- RS Stock No.:
- 822-3970
- Mfr. Part No.:
- MB008B
- Manufacturer:
- Norgren
3 In stock for delivery within 2 working days
Added
Price Each
€81.20
(exc. VAT)
€99.88
(inc. VAT)
Units | Per unit |
1 - 4 | €81.20 |
5 - 9 | €77.87 |
10 - 24 | €76.17 |
25 + | €74.54 |
- RS Stock No.:
- 822-3970
- Mfr. Part No.:
- MB008B
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IMI Norgren Pneumatic Silencer, 1 to 20 Bar Operating Pressure Range, Aluminium Construction - Quietaire Series - MB008B
Safely vent pent-up pressure with this pneumatic silencer from IMI Norgren. It reduces noise levels while removing excess pressurised gas to protect both your equipment and the hearing of nearby workers. The unit also helps prevent contaminants from entering exhaust ports, so you get spotless compressed air and better efficiency. It has a brass mesh screen that's easy to clean, making maintenance a piece of cake. At only 138mm long, this space-saver is a sure fit in tight spots. The muffler works without a hitch in demanding conditions with temperatures between -20°C and +80°C.
Features & Benefits
• Robust aluminium alloy construction for resistance to corrosion
• Weighs just 50g, adding minimal strain to your system
• R1 male thread is widely compatible with standard ports
• Weighs just 50g, adding minimal strain to your system
• R1 male thread is widely compatible with standard ports
Applications
• Spray-painting equipment
• Industrial manufacturing facilities
• Aerospace systems
• Industrial manufacturing facilities
• Aerospace systems
What pressures can I use this pneumatic silencer under?
With a wide operating pressure range from 1 to 20 bar, this versatile unit works like a charm in low-pressure and high-pressure systems.
How do I install this device?
Installation is easy as can be – just screw the silencer into the exhaust port of your pneumatic system.
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | R 1 Male |
Inlet Connection Type | Threaded |
Material | Aluminium, Brass |
Manufacturer Series | MB |
Type | Silencer |
Maximum Input Pressure | 20bar |
Minimum Operating Temperature | -40°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +80°C |
Threaded Inlet Connection Thread Standard | R |
Threaded Inlet Connection Thread Size | 1 in |
Body Material | Aluminium |
- RS Stock No.:
- 822-3970
- Mfr. Part No.:
- MB008B
- Manufacturer:
- Norgren