- RS Stock No.:
- 537-482
- Mfr. Part No.:
- SY5220-5LOU-C6F-Q
- Manufacturer:
- SMC
9 In stock for delivery within 2 working days
Added
Price Each
€97.51
(exc. VAT)
€119.94
(inc. VAT)
Units | Per unit |
1 - 4 | €97.51 |
5 + | €91.77 |
- RS Stock No.:
- 537-482
- Mfr. Part No.:
- SY5220-5LOU-C6F-Q
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SY 5 Port Valves
Supplied with
Indicator light & surge voltage suppressor. Operating temperature: -10 → +50°C.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY5000 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 500.5NL/min |
Solenoid Power Consumption | 0.4W |
Minimum Operating Pressure | 0.1MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +50°C |
Thread Standard | G |
- RS Stock No.:
- 537-482
- Mfr. Part No.:
- SY5220-5LOU-C6F-Q
- Manufacturer:
- SMC