- RS Stock No.:
- 196-4545
- Mfr. Part No.:
- SS3Y1-S41-04-M5-Q
- Manufacturer:
- SMC
3 In stock for delivery within 2 working days
Added
Price Each
€43.71
(exc. VAT)
€53.76
(inc. VAT)
Units | Per unit |
1 - 4 | €43.71 |
5 - 9 | €41.96 |
10 + | €41.09 |
- RS Stock No.:
- 196-4545
- Mfr. Part No.:
- SS3Y1-S41-04-M5-Q
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Single base/B mount
Common SUP/Common EXH
Common SUP/Common EXH
Specifications
Attribute | Value |
---|---|
Function | 4/2 |
Connection Port Thread | M5 x 0.8 |
Actuation Type | Solenoid |
Manufacturer Series | SS3Y1 |
Solenoid Fitted | Yes |
Body Material | Resin |
Maximum Flow Rate | 11.78L/min |
Solenoid Power Consumption | 0.5W |
Minimum Operating Pressure | 0MPa |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.7 MPa |
Number of Positions | 2 |