- RS Stock No.:
- 287-8699
- Mfr. Part No.:
- M3P80FY
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 18-07-2024, delivery within 2 working days
Price Each
€3,361.00
(exc. VAT)
€4,134.03
(inc. VAT)
Units | Per unit |
---|---|
1 + | €3,361.00 |
- RS Stock No.:
- 287-8699
- Mfr. Part No.:
- M3P80FY
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The Siemens modulating control valve with magnetic actuator, PN16 are designed for use in chilled and low-temperature hot water systems, as well as systems with media containing mineral oils. They offer fast positioning time, high-resolution stroke, and a fail-safe feature. These valves are low friction, robust, and require no maintenance. With their indication of operating state, position feedback, and manual control, they are versatile and efficient in temperature control and fluid dosing applications.
Positioning signal, DC 0 to 10 V or DC 4 to 20 mA
Fail-safe feature, 1, 3 closed when de-energized
Low friction, robust design with no maintenance required
Indication of operating state, position feedback, and manual control
Ideal for modulating control of chilled and low-temperature hot water systems
Suitable for control or dosing control of fluids containing mineral oil and heat transfer oils
Versatile applications in temperature control in mixing circuits, high pressure control, and cutting-oil emulsion control
Fail-safe feature, 1, 3 closed when de-energized
Low friction, robust design with no maintenance required
Indication of operating state, position feedback, and manual control
Ideal for modulating control of chilled and low-temperature hot water systems
Suitable for control or dosing control of fluids containing mineral oil and heat transfer oils
Versatile applications in temperature control in mixing circuits, high pressure control, and cutting-oil emulsion control
Specifications
Attribute | Value |
---|---|
Function | Modulating |
Actuation Type | Solenoid |
Manufacturer Series | M3P |