- RS Stock No.:
- 701-3066
- Mfr. Part No.:
- SY5160-5LOU-01F-Q
- Manufacturer:
- SMC
1 Within 2 working day(s) (EU stock)
2 Within 2 working day(s) (EU stock)
Added
Price Each
€70.33
(exc. VAT)
€86.51
(inc. VAT)
Units | Per unit |
1 - 4 | €70.33 |
5 + | €66.19 |
- RS Stock No.:
- 701-3066
- Mfr. Part No.:
- SY5160-5LOU-01F-Q
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
SY Z Series Cassette Valves
Compact, lightweight body ported design
Easily configured and expandable valve system
Valves supplied complete with sealing discs
High flow, fast response
Standard, DIN rail mounting
24Vdc solenoid voltage
Low power consumption
Easily configured and expandable valve system
Valves supplied complete with sealing discs
High flow, fast response
Standard, DIN rail mounting
24Vdc solenoid voltage
Low power consumption
Note
'L' type connector must be ordered separately
SMC SY Z Series
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY5000 |
Mounting Style | DIN Rail |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 559NL/min |
Solenoid Power Consumption | 0.4W |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Pressure | 0.7 MPa |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Thread Standard | G |