- RS Stock No.:
- 768-1643
- Mfr. Part No.:
- SY3140-5FUE-Q
- Manufacturer:
- SMC
6 In stock for delivery within 2 working days
Added
Price Each
€73.64
(exc. VAT)
€90.58
(inc. VAT)
Units | Per unit |
1 - 4 | €73.64 |
5 + | €69.29 |
- RS Stock No.:
- 768-1643
- Mfr. Part No.:
- SY3140-5FUE-Q
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
5 port solenoid valve Series SY3000
The SY3000 series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY3000 series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY3000 series is the reduced power consumption offering the user lower operational costs.
SY3000 solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits
SMC SY Series
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY3000 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Zinc |
Solenoid Power Consumption | 0.4W |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Pressure | 0.7 MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
- RS Stock No.:
- 768-1643
- Mfr. Part No.:
- SY3140-5FUE-Q
- Manufacturer:
- SMC