SMC 2 mm Flat Suction Cup ZP2A-003
- RS Stock No.:
- 392-001
- Mfr. Part No.:
- ZP2A-003
- Manufacturer:
- SMC
Subtotal (1 unit)*
€5.06
(exc. VAT)
€6.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.06 |
*price indicative
- RS Stock No.:
- 392-001
- Mfr. Part No.:
- ZP2A-003
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 2mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Series | ZPT | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 2mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Series ZPT | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
