SMC 20 mm Bellow Silicon Rubber Vacuum Pad ZPR20BS-06-A6 6 mm
- RS Stock No.:
- 893-928
- Mfr. Part No.:
- ZPR20BS-06-A6
- Manufacturer:
- SMC
Subtotal (1 unit)*
€33.73
(exc. VAT)
€41.49
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.73 |
*price indicative
- RS Stock No.:
- 893-928
- Mfr. Part No.:
- ZPR20BS-06-A6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 6 mm | |
| Pad Diameter | 20mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Connection Type | One-Touch Fitting | |
| Series | ZPR | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 6 mm | ||
Pad Diameter 20mm | ||
Product Type Vacuum Pad | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Connection Type One-Touch Fitting | ||
Series ZPR | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers exceptional performance, making it Ideal for a wide range of applications requiring reliable grip without a buffer.
Designed without a buffer for direct contact applications
Bellows structure enables flexibility for various shapes and surfaces
Constructed with Durable materials for extended product lifespan
Related links
- SMC 20 mm Bellow Silicon Rubber Vacuum Pad ZPT20BSK10-06-A10 M10 x 1
- SMC 20 mm Bellow Silicon Rubber Vacuum Pad ZPT20BSJ10-06-A10 M10 x 1
- SMC 20 mm Bellow Silicon Rubber Vacuum Pad ZPT20BSK20-06-A10 M10 x 1
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZPT08BS-A6
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZPT40BS-A6 M6 x 1
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZPT06BS-A6 M6 x 1
- SMC 13 mm Bellow Silicon Rubber Vacuum Pad ZPT13BS-A6 M6 x 1
- SMC 20 mm Bellow Silicon Rubber Vacuum Pad ZPT20BS-A8 M8 x 1
