SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT04UNK10-04-A8 4 mm
- RS Stock No.:
- 893-932
- Mfr. Part No.:
- ZPT04UNK10-04-A8
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€54.26
(exc. VAT)
€66.74
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.26 |
*price indicative
- RS Stock No.:
- 893-932
- Mfr. Part No.:
- ZPT04UNK10-04-A8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 4mm | |
| Product Type | Vacuum Pad | |
| Connection Size | 4 mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | One-Touch Fitting | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 4mm | ||
Product Type Vacuum Pad | ||
Connection Size 4 mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type One-Touch Fitting | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad (flat) w/buffer designed for effective handling of various materials in automation applications, ensuring reliable performance and versatility in use.
Optimal pressure support facilitates effective operation in diverse environments
Durable construction ensures long-lasting performance under demanding conditions
Lightweight design allows for easy integration and reduces installation effort
Precision engineering guarantees reliability and minimises downtime
Related links
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT04UNK10-06-A8 8 mm
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT04UNK10-B5-A8 M5 x 0.8
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UNJ10-04-A8 4 mm
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UNJ6-04-A8 4 mm
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-04UMGN
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2004UN
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-T04UNS6
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-04UMN
