SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UN-A6 M6 x 1
- RS Stock No.:
- 894-069
- Mfr. Part No.:
- ZPT06UN-A6
- Manufacturer:
- SMC
Subtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.54 |
*price indicative
- RS Stock No.:
- 894-069
- Mfr. Part No.:
- ZPT06UN-A6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 6mm | |
| Connection Size | M6 x 1 | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 6mm | ||
Connection Size M6 x 1 | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for efficient material handling and manipulation, providing reliable attachment to a variety of surfaces during industrial processes.
Flat design optimises surface contact for enhanced grip
Lightweight construction facilitates easy handling and installation
Available in two options: with or without buffer for flexibility in application
Durable material ensures long-lasting performance in demanding environments
Related links
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13CN-A6 M6 x 1
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10UN-A6 M6 x 1
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10BN-A6 M6 x 1
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT04UN-A6 M6 x 1
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-A6 M6 x 1
- SMC 50 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT50UN-A6 M6 x 1
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13UN-A6 M6 x 1
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40CN-A6 M6 x 1
