SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZPT08BSJ10-B5-A8 M8 x 1
- RS Stock No.:
- 894-106
- Mfr. Part No.:
- ZPT08BSJ10-B5-A8
- Manufacturer:
- SMC
Subtotal (1 unit)*
€42.41
(exc. VAT)
€52.16
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.41 |
*price indicative
- RS Stock No.:
- 894-106
- Mfr. Part No.:
- ZPT08BSJ10-B5-A8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Connection Size | M8 x 1 | |
| Pad Diameter | 8mm | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Connection Type | Male Thread | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Connection Size M8 x 1 | ||
Pad Diameter 8mm | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Connection Type Male Thread | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZPT08BSK10-B5-A8 M8 x 1
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZPT08USK10-B5-A8 M8 x 1
- SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT08BNJ10-B5-A8 M8 x 1
- SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT08BNK10-B5-A8 M8 x 1
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZPT40BS-A8 M8 x 1
- SMC 20 mm Bellow Silicon Rubber Vacuum Pad ZPT20BS-A8 M8 x 1
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZPT06BSK15-B5-A8 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZPT06BSJ10-B5-A8 M5 x 0.8
