SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-B08CN
- RS Stock No.:
- 894-341
- Mfr. Part No.:
- ZP2-B08CN
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
€26.92
(exc. VAT)
€33.11
(inc. VAT)
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.92 | €2.692 |
*price indicative
- RS Stock No.:
- 894-341
- Mfr. Part No.:
- ZP2-B08CN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 8mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP2 | |
| With Buffer | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 8mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP2 | ||
With Buffer No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-B08AUN
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-TB08MBN-H5
- SMC 15 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-B15MTN
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-T04UNS6
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT08UN-A6
- SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-B08MBN
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-08UMGS
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T08UMNJ10-B5 M5 x 0.8
