SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T10BGN-A5 M5 x 0.8
- RS Stock No.:
- 894-356
- Mfr. Part No.:
- ZP3-T10BGN-A5
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€13.94
(exc. VAT)
€17.15
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.94 |
*price indicative
- RS Stock No.:
- 894-356
- Mfr. Part No.:
- ZP3-T10BGN-A5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 10mm | |
| Product Type | Vacuum Pad | |
| Connection Size | M5 x 0.8 | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male Thread | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 10mm | ||
Product Type Vacuum Pad | ||
Connection Size M5 x 0.8 | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male Thread | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vertical vacuum inlet serves as a Crucial component in vacuum systems, ensuring efficient connectivity and functionality in various applications.
Vertical vacuum entry allows for versatile fitting options
Compatible with one-touch or threaded connections for flexibility
Constructed with Durable materials for reliable performance
Related links
- SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T10BN-A5 M5 x 0.8
- SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T08BGN-A5 M5 x 0.8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T06BGN-A5 M5 x 0.8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T06BN-A5 M5 x 0.8
- SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T08BN-A5 M5 x 0.8
- SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T10BNK10-B5 M5 x 0.8
- SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-Y10BN-B5-B5 M5 x 0.8
- SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT10BN-A5 M5 x 0.8
