SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10USJ10-04-A10 4 mm
- RS Stock No.:
- 894-390
- Mfr. Part No.:
- ZPT10USJ10-04-A10
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€31.78
(exc. VAT)
€39.09
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.78 |
*price indicative
- RS Stock No.:
- 894-390
- Mfr. Part No.:
- ZPT10USJ10-04-A10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Connection Size | 4 mm | |
| Pad Diameter | 10mm | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | One-Touch Fitting | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Connection Size 4 mm | ||
Pad Diameter 10mm | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type One-Touch Fitting | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13USK10-04-A10 4 mm
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10BSJ10-04-A10 M10 x 1
- SMC 16 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR16BNJ10-04-A10 4 mm
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10BSK10-06-A10 M10 x 1
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10CSK10-B5-A10 M10 x 1
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10USK10-06-A10 6 mm
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10USJ20-B5-A10 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10CSJ10-B5-A10 M10 x 1
