SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UNJ10-B01-A14 Rc 1//8
- RS Stock No.:
- 894-419
- Mfr. Part No.:
- ZPT40UNJ10-B01-A14
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€40.72
(exc. VAT)
€50.09
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.72 |
*price indicative
- RS Stock No.:
- 894-419
- Mfr. Part No.:
- ZPT40UNJ10-B01-A14
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 40mm | |
| Connection Size | Rc 1//8 | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 40mm | ||
Connection Size Rc 1//8 | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 50 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT50CNK10-B01-A14 Rc 1//8
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40CNK10-B01-A14 M14 x 1
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40CNK20-B01-A14 M14 x 1
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-B01 Rc 1//8
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT50BNJ30-B01-A14 Rc 1//8
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR40UNJ10-06-A14 6 mm
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UNK10-06-A14 8 mm
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13CN-B01 RC 1/8
