SMC 50 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT50CN-A8 M8 x 1
- RS Stock No.:
- 894-427
- Mfr. Part No.:
- ZPT50CN-A8
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€14.92
(exc. VAT)
€18.35
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.92 |
*price indicative
- RS Stock No.:
- 894-427
- Mfr. Part No.:
- ZPT50CN-A8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M8 x 1 | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 50mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M8 x 1 | ||
Product Type Vacuum Pad | ||
Pad Diameter 50mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40CN-A8 M8 x 1
- SMC 2 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT02UNK6-U4-A8 M8 x 1
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT08UNJ10-B5-A8 M8 x 1
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT08UNK10-06-A8 M8 x 1
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT08UNK15-B5-A8 M8 x 1
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT08UNK10-B5-A8 M8 x 1
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT50BN-A8 M8 x 1
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR50BN-06-A8 M8 x 1
