SMC 10 mm Deep Nitrile Rubber (NBR) Vacuum Pad ZPR10DN-06-B5 6 mm
- RS Stock No.:
- 894-474
- Mfr. Part No.:
- ZPR10DN-06-B5
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€31.66
(exc. VAT)
€38.94
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.66 |
*price indicative
- RS Stock No.:
- 894-474
- Mfr. Part No.:
- ZPR10DN-06-B5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 6 mm | |
| Pad Diameter | 10mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Deep | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | One-Touch Fitting | |
| Series | ZPR | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 6 mm | ||
Pad Diameter 10mm | ||
Product Type Vacuum Pad | ||
Pad Type Deep | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type One-Touch Fitting | ||
Series ZPR | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed to create a reliable seal in various applications, utilising a bellows design to enhance flexibility and adaptability in handling diverse surfaces and materials.
Constructed without a buffer for direct contact applications
Bellows design accommodates surface variations for optimal sealing
Equipped with built-in one-touch fittings for easy installation
Related links
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR10UN-06-B5 6 mm
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR16UN-06-B5 6 mm
- SMC 16 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR16BN-06-B5 6 mm
- SMC 10 mm Deep Nitrile Rubber (NBR) Vacuum Pad ZPT10DN-B5 M5 x 0.8
- SMC 10 mm Deep Nitrile Rubber (NBR) Vacuum Pad ZPT10DNK10-06-A10 M10 x 1
- SMC 25 mm Deep Nitrile Rubber (NBR) Vacuum Pad ZPR25DN-06-B6 6 mm
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR04UN-06-B5 M5 x 0.8
- SMC 40 mm Deep Nitrile Rubber (NBR) Vacuum Pad ZPT40DN-A6 M6 x 1
