SMC 16 mm Bellow Silicon Rubber Suction Cup ZPT16BSJ20-04-A10 M5 x 0.8
- RS Stock No.:
- 894-641
- Mfr. Part No.:
- ZPT16BSJ20-04-A10
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€52.82
(exc. VAT)
€64.97
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.82 |
*price indicative
- RS Stock No.:
- 894-641
- Mfr. Part No.:
- ZPT16BSJ20-04-A10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 16mm | |
| Connection Size | M5 x 0.8 | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Connection Type | Male Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 16mm | ||
Connection Size M5 x 0.8 | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Connection Type Male Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZPT16BSJ20-B5-A10 M5 x 0.8
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZPT16BSJ10-B5-A10 M5 x 0.8
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZPT16BSK10-B5-A10 M5 x 0.8
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZP3-T16BGS-A5 M5 x 0.8
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZPT16BS-B5 M5 x 0.8
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZP3-T16BSJ10-B5 M5 x 0.8
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZP3-T16BS-A5 M5 x 0.8
- SMC 16 mm Flat Silicon Rubber Suction Cup ZPT16CSK10-B5-A10 M5 x 0.8
