SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR32UN-06-B8 6 mm
- RS Stock No.:
- 894-776
- Mfr. Part No.:
- ZPR32UN-06-B8
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€28.54
(exc. VAT)
€35.10
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.54 |
*price indicative
- RS Stock No.:
- 894-776
- Mfr. Part No.:
- ZPR32UN-06-B8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 32mm | |
| Product Type | Vacuum Pad | |
| Connection Size | 6 mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Tube Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 32mm | ||
Product Type Vacuum Pad | ||
Connection Size 6 mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Tube Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers exceptional performance, making it Ideal for a wide range of applications requiring reliable grip without a buffer.
Designed without a buffer for direct contact applications
Bellows structure enables flexibility for various shapes and surfaces
Constructed with Durable materials for extended product lifespan
Related links
- SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR32UN-06-A6 6 mm
- SMC 32 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR32BN-06-B8 6 mm
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR50BN-06-B8 6 mm
- SMC 20 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR20BN-06-B8 6 mm
- SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT32UN-B8 M8 x 1.25
- SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR32UNJ10-06-A10 6 mm
- SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT32UNK10-06-A10 M10 x 1
- SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT32UN-B6 M6 x 1
